There are no models available for this part yet.
Overview of LELK1-1REC4-27129-919 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87827-129HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 29 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for LELK1-1REC4-27129-919 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-LELK1-1REC4-27129-919-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
950 In Stock |
|
$29.0500 / $97.3700 | Buy Now | |
DISTI #
LELK1-1REC4-27129-919-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.5733 | Buy Now | |
DISTI #
APXLELK1-1REC4-27129-919
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
955 In Stock |
|
$27.3700 / $93.3900 | Buy Now | ||
DISTI #
LELK1-1REC4-27129-919
|
IBS Electronics | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 10 Package Multiple: 1 | 950 |
|
$94.9780 | Buy Now | |
DISTI #
000000000001641044
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$29.3000 / $91.0700 | Buy Now | |
DISTI #
C1S119700020055
|
Chip1Stop | Circuit Breakers | 950 |
|
$25.9000 / $110.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
955 In Stock |
|
$27.3700 / $93.3900 | Buy Now |