Part Details for LELK1-1-72-10.0-01-V by Sensata Circuit Breakers
Overview of LELK1-1-72-10.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELK1-1-72-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LELK1-1-72-10.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$56.1200 / $99.3600 | Buy Now |
DISTI #
LELK1-1-72-10.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXLELK1-1-72-10.0-01-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 240VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$20.7200 / $70.9900 | Buy Now |
DISTI #
000000000005231906
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 240VAC,40A,UL489 Min Qty: 3 | 0 |
|
$21.9500 / $68.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$20.7200 / $70.9900 | Buy Now |