There are no models available for this part yet.
Overview of LELK1-1-52-40.0-K-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LELK1-1-52-40.0-K-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LELK1-1-52-40.0-K-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3833 | Buy Now | |
DISTI #
72460659
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LELK1-1-52-40.0-K-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$77.0400 / $80.8800 | RFQ | |
DISTI #
APXLELK1-1-52-40.0-K-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5200 / $74.8600 | Buy Now | ||
DISTI #
000000000005659839
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$21.9500 / $68.2500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$21.5200 / $74.8600 | Buy Now |