Part Details for LELHPK111-32225-200 by Sensata Circuit Breakers
Overview of LELHPK111-32225-200 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432225XXXTEI | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / | |
HD6432225XXXFAI | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / | |
HD6432225XXXTF | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / |
Price & Stock for LELHPK111-32225-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LELHPK111-32225-200-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$668.0800 | Buy Now |
DISTI #
LELHPK111-32225-200-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$357.4433 | Buy Now |
DISTI #
APXLELHPK111-32225-200
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker MAG-HYDR Lever RoHS: Compliant |
4 In Stock |
|
$365.3200 / $392.8300 | Buy Now |
DISTI #
000000000001041363
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$177.2100 / $539.2500 | Buy Now |
DISTI #
C1S119700174435
|
Chip1Stop | Circuit Breakers RoHS: Compliant pbFree: Yes | 1 |
|
$760.0000 | Buy Now |
|
Master Electronics | Circuit Breaker MAG-HYDR Lever RoHS: Compliant |
4 In Stock |
|
$365.3200 / $392.8300 | Buy Now |