Part Details for LELHK111-1-62-60.0-A-01-V by Sensata Circuit Breakers
Overview of LELHK111-1-62-60.0-A-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELHK111-1-62-60.0-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-LELHK111-1-62-60.0-A-01-V-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$301.6000 | Buy Now |
DISTI #
72460361
|
RS | Circuit Breaker, Hydraulic Magnetic, 3 Pole, LEL Series | Sensata - Airpax LELHK111-1-62-60.0-A-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$388.7400 / $408.1600 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic - One Handle Per Pole - 3 Pole - Aux Switch - 50/60Hz Long Delay - 60A - Stud Terminals - Black w/ White Markings. RoHS: Compliant |
7 In Stock |
|
$151.4200 / $334.3400 | Buy Now |
DISTI #
000000000006091201
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$143.5700 / $460.6200 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic - One Handle Per Pole - 3 Pole - Aux Switch - 50/60Hz Long Delay - 60A - Stud Terminals - Black w/ White Markings. RoHS: Compliant |
7 In Stock |
|
$151.4200 / $334.3400 | Buy Now |
Part Details for LELHK111-1-62-60.0-A-01-V
LELHK111-1-62-60.0-A-01-V CAD Models
LELHK111-1-62-60.0-A-01-V Part Data Attributes
|
LELHK111-1-62-60.0-A-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LELHK111-1-62-60.0-A-01-V
Sensata Circuit Breakers
Magnetic Circuit Breaker, 3 Pole(s), 60A, 250VAC, Panel Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |