There are no models available for this part yet.
Overview of LELHK111-1-62-25.0-U-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LELHK111-1-62-25.0-U-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LELHK111-1-62-25.0-U-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 25A LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
117 In Stock |
|
$236.3400 | Buy Now | |
DISTI #
72460356
|
RS | Circuit Breaker, Hydraulic Magnetic, 3 Pole, LEL Series | Sensata - Airpax LELHK111-1-62-25.0-U-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$304.6200 / $319.8600 | RFQ | |
DISTI #
APXLELHK111-1-62-25.0U01V
|
Heilind Electronics | MAGNETIC CIRCUIT PROTECTORS | Americas - 0 in Stock |
|
$149.6721 / $315.1167 | Buy Now | |
Onlinecomponents.com | Circuit Breaker, Hydraulic Magnetic, 3 Pole, LEL Series | Sensata - Airpax LELHK111-1-62-25.0-U-01-V RoHS: Compliant |
25 In Stock |
|
$224.8200 / $235.1600 | Buy Now | ||
DISTI #
000000000005421274
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$93.1900 / $360.9500 | Buy Now | |
Master Electronics | Circuit Breaker, Hydraulic Magnetic, 3 Pole, LEL Series | Sensata - Airpax LELHK111-1-62-25.0-U-01-V RoHS: Compliant |
25 In Stock |
|
$224.8200 / $235.1600 | Buy Now |
CAD Models for LELHK111-1-62-25.0-U-01-V by Sensata Circuit Breakers
Part Data Attributes for LELHK111-1-62-25.0-U-01-V by Sensata Circuit Breakers
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
57.53 mm
|
Body Height
|
47.22 mm
|
Body Length or Diameter
|
63.24 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
3
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
25 A
|
Rated Voltage(AC)
|
125 V
|
Reference Standard
|
CCC; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|