Part Details for LELHK11-1REC4-52-30.0-01-V by Sensata Circuit Breakers
Overview of LELHK11-1REC4-52-30.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELHK11-1REC4-52-30.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LELHK11-1REC4-52-30.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$138.7300 / $200.4900 | Buy Now |
DISTI #
72460461
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, LEL Series | Sensata - Airpax LELHK11-1REC4-52-30.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$211.6700 / $222.2400 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 30A 80VDC RoHS: Compliant |
10 In Stock |
|
$86.8600 / $187.6900 | Buy Now |
DISTI #
LELHK11-1REC4-52-30.0-01-V
|
IBS Electronics | Circuit Breaker, Hydraulic Magnetic, 2 Pole, LEL Series | Sensata - Airpax LELHK11-1REC4-52-30.0-01-V Min Qty: 5 Package Multiple: 1 | 7 |
|
$195.5200 | Buy Now |
DISTI #
000000000000415695
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$64.8200 / $250.8100 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 30A 80VDC RoHS: Compliant |
10 In Stock |
|
$86.8600 / $187.6900 | Buy Now |
Part Details for LELHK11-1REC4-52-30.0-01-V
LELHK11-1REC4-52-30.0-01-V CAD Models
LELHK11-1REC4-52-30.0-01-V Part Data Attributes
|
LELHK11-1REC4-52-30.0-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LELHK11-1REC4-52-30.0-01-V
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 30A, 250VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |
Alternate Parts for LELHK11-1REC4-52-30.0-01-V
This table gives cross-reference parts and alternative options found for LELHK11-1REC4-52-30.0-01-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LELHK11-1REC4-52-30.0-01-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LELHK11-1REC4-52-30.0-V-01-V | Magnetic Circuit Breaker, 2 Pole(s), 30A, 250VDC, Panel Mount, | Sensata Circuit Breakers | LELHK11-1REC4-52-30.0-01-V vs LELHK11-1REC4-52-30.0-V-01-V |
CELK11-1REC4-52-30.0-ABK-91-V | Magnetic Circuit Breaker, 2 Pole(s), 30A, 250VDC, Panel Mount, | Sensata Circuit Breakers | LELHK11-1REC4-52-30.0-01-V vs CELK11-1REC4-52-30.0-ABK-91-V |