Part Details for LELHK11-1REC4-52-20.0-01-V by Sensata Technologies
Overview of LELHK11-1REC4-52-20.0-01-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELHK11-1REC4-52-20.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-K111REC45220001V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$157.7100 | Order Now |
DISTI #
53195189
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 20A 125VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$174.0800 / $188.0000 | Buy Now |
DISTI #
LELHK111REC452-5
|
TME | Circuit breaker Min Qty: 1 | 4 |
|
$183.9996 / $220.7943 | Buy Now |