Part Details for LELH11-1RS4-63F-5.00-AF-01-V by Sensata Circuit Breakers
Overview of LELH11-1RS4-63F-5.00-AF-01-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PADS1298IPAG | Texas Instruments | 8-Channel, 24-Bit Analog-To-Digital Converter With Integrated ECG Front End 64-TQFP -40 to 85 | |
PADS1198CPAG | Texas Instruments | Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-TQFP 0 to 70 | |
COMBOBODYSENSOR | Texas Instruments | ADS1292 Complete Low Power Integrated Analog Front End for ECG Applications |
Price & Stock for LELH11-1RS4-63F-5.00-AF-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELH11-1RS4-63F-5.00-AF-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.6867 | Buy Now |
DISTI #
72460340
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, LEL Series | Sensata - Airpax LELH11-1RS4-63F-5.00-AF-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$216.1200 / $226.9400 | RFQ |
DISTI #
000000000005537778
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$66.1900 / $256.1100 | Buy Now |
Part Details for LELH11-1RS4-63F-5.00-AF-01-V
LELH11-1RS4-63F-5.00-AF-01-V CAD Models
LELH11-1RS4-63F-5.00-AF-01-V Part Data Attributes
|
LELH11-1RS4-63F-5.00-AF-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LELH11-1RS4-63F-5.00-AF-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 5A LEVER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CCC; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |