Part Details for LELH11-1RS4-62F-30.0-AF-01-V by Sensata Circuit Breakers
Results Overview of LELH11-1RS4-62F-30.0-AF-01-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LELH11-1RS4-62F-30.0-AF-01-V Information
LELH11-1RS4-62F-30.0-AF-01-V by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PADS1298IPAG | Texas Instruments | 8-Channel, 24-Bit Analog-To-Digital Converter With Integrated ECG Front End 64-TQFP -40 to 85 | |
PADS1198CPAG | Texas Instruments | Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-TQFP 0 to 70 | |
COMBOBODYSENSOR | Texas Instruments | ADS1292 Complete Low Power Integrated Analog Front End for ECG Applications |
Price & Stock for LELH11-1RS4-62F-30.0-AF-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELH11-1RS4-62F-30.0-AF-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.9000 | Buy Now |
DISTI #
72460335
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, LEL Series | Sensata - Airpax LELH11-1RS4-62F-30.0-AF-0... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$226.7000 / $238.0500 | RFQ |
DISTI #
000000000005537773
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$69.4400 / $268.6400 | Buy Now |