Part Details for LELH11-1-62-10.0-AFY-01-V by Sensata Circuit Breakers
Overview of LELH11-1-62-10.0-AFY-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELH11-1-62-10.0-AFY-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LELH11-1-62-10.0-AFY-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$121.0900 / $175.0300 | Buy Now |
DISTI #
LELH11-1-62-10.0-AFY-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$143.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$146.4600 / $168.7300 | Buy Now |
DISTI #
000000000003630571
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$54.5700 / $218.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$146.4600 / $168.7300 | Buy Now |