Part Details for LELBXK1-1REC4-52-70.0-M2-V by Sensata Circuit Breakers
Overview of LELBXK1-1REC4-52-70.0-M2-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELBXK1-1REC4-52-70.0-M2-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 70A RoHS: Compliant | 0 |
|
$23.5800 / $181.1100 | Buy Now |
DISTI #
000000000002739149
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 70A RoHS: Compliant | 0 |
|
$23.5800 / $181.1100 | Buy Now |