Part Details for LELBXK1-1REC4-38726-45-V by Sensata Circuit Breakers
Overview of LELBXK1-1REC4-38726-45-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1515A | Analog Devices | LT3050EDDB Demo Board: 45V/100 | |
DC2072A | Analog Devices | LT3065 Demo Board - 45V, 500mA | |
DC2437A | Analog Devices | LT3066 Demo Board - 45V, 500mA |
Price & Stock for LELBXK1-1REC4-38726-45-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.0700 / $100.7300 | Buy Now |
DISTI #
000000000003576782
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$31.1700 / $93.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.0700 / $100.7300 | Buy Now |