Part Details for LELBXB1-1REC4-38616-50 by Sensata Circuit Breakers
Overview of LELBXB1-1REC4-38616-50 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELBXB1-1REC4-38616-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELBXB1-1REC4-38616-50-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.2500 | Buy Now |
DISTI #
75580806
|
RS | Circuit Breaker Magnetic-Hydraulic, 1 Pole, LEL Series | Sensata - Airpax LELBXB1-1REC4-38616-50 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$118.2000 / $122.6000 | RFQ |
DISTI #
APXLELBXB1-1REC4-38616-50
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3700 / $111.8200 | Buy Now |
DISTI #
000000000003812164
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$35.1900 / $140.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.3700 / $111.8200 | Buy Now |