Part Details for LELBX1-1-62-15.0-AG-M3-V by Sensata Circuit Breakers
Overview of LELBX1-1-62-15.0-AG-M3-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELBX1-1-62-15.0-AG-M3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELBX1-1-62-15.0-AG-M3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1767 | Buy Now |
DISTI #
72460123
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LELBX1-1-62-15.0-AG-M3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$86.1500 / $90.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7900 / $81.0300 | Buy Now |
DISTI #
000000000003426156
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$24.5900 / $76.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.7900 / $81.0300 | Buy Now |