Part Details for LELB1-39007-6-V by Sensata Circuit Breakers
Overview of LELB1-39007-6-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6T39007ANLGI | Renesas Electronics Corporation | Clock Distribution Circuit | |
6T39007ANLGI8 | Renesas Electronics Corporation | Clock Distribution Circuit | |
65039-007LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. |
Price & Stock for LELB1-39007-6-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELB1-39007-6-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.5000 | Buy Now |
DISTI #
APXLELB1-39007-6-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3400 / $86.6800 | Buy Now |
DISTI #
000000000003576773
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$24.6500 / $76.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.3400 / $86.6800 | Buy Now |