Part Details for LELB1-1REC4-39500-15-V by Sensata Circuit Breakers
Overview of LELB1-1REC4-39500-15-V by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELB1-1REC4-39500-15-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LELB1-1REC4-39500-15-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$68.2200 / $103.3800 | Buy Now |
DISTI #
LELB1-1REC4-39500-15-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.2867 | Buy Now |
DISTI #
APXLELB1-1REC4-39500-15-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$27.6300 / $85.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$30.0700 / $104.3800 | Buy Now |
DISTI #
000000000004966238
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$32.2900 / $129.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$30.0700 / $104.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$27.6300 / $85.7500 | Buy Now |