There are no models available for this part yet.
Overview of LEL1-38745-15-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5290YRMZ50 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD5290YRMZ100 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD7376ARUZ50-REEL7 | Analog Devices | +/-15V DIGITAL POTENTIOMETERS |
Price & Stock for LEL1-38745-15-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-LEL1-38745-15-V-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8233 | Buy Now | |
DISTI #
APXLEL1-38745-15-V
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$19.5900 / $67.0500 | Buy Now | ||
DISTI #
000000000004966957
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$20.7500 / $64.4000 | Buy Now | |
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$19.5900 / $67.0500 | Buy Now |