Part Details for LEL1-1-62-7.50-A-01-V by Sensata Circuit Breakers
Overview of LEL1-1-62-7.50-A-01-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for LEL1-1-62-7.50-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEL1-1-62-7.50-A-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 7.5A LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5600 | Buy Now |
DISTI #
72459976
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LEL1-1-62-7.50-A-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$78.6200 / $82.5400 | RFQ |
DISTI #
APXLEL1-1-62-7.50-A-01-V
|
Heilind Electronics | CIR BRKR, HYD MAG, 1 POLE, 80V CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.9900 / $76.3900 | Buy Now |
DISTI #
000000000003426067
|
Sager | Circuit Breakers Cir Brkr, Hyd Mag, 1 pole, 80VDC, 100A,panel seal Min Qty: 1 | 0 |
|
$22.3800 / $69.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.9900 / $76.3900 | Buy Now |
Part Details for LEL1-1-62-7.50-A-01-V
LEL1-1-62-7.50-A-01-V CAD Models
LEL1-1-62-7.50-A-01-V Part Data Attributes
|
LEL1-1-62-7.50-A-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LEL1-1-62-7.50-A-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 7.5A LEVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |