Part Details for LEL1-1-52-10.0-01-V by Sensata Circuit Breakers
Overview of LEL1-1-52-10.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEL1-1-52-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LEL1-1-52-10.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A LEVER Min Qty: 2 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$45.4600 / $68.9100 | Buy Now |
DISTI #
LEL1-1-52-10.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A LEVER Min Qty: 2 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.1933 | Buy Now |
DISTI #
72459940
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LEL1-1-52-10.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$76.4100 | RFQ |
DISTI #
APXLEL1-1-52-10.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 10A RoHS: Compliant |
26 In Stock |
|
$19.5900 / $73.7600 | Buy Now |
DISTI #
000000000001640680
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$20.7500 / $64.4000 | Buy Now |
DISTI #
C1S119700019563
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 25 |
|
$33.1000 / $79.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 10A RoHS: Compliant |
26 In Stock |
|
$19.5900 / $73.7600 | Buy Now |