Part Details for LEK-01PS-2RPT by JST Manufacturing
Overview of LEK-01PS-2RPT by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEK-01PS-2RPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8334
|
Newark | Connector, Plug, 1Pos, Pitch Spacing:-, No. Of Contacts:1Contacts, Gender:Plug, Product Range:Lek Series, Contact Termination Type:Solder, No. Of Rows:-, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Bronze, Svhc:No Rohs Compliant: Yes |Jst (Japan Solderless Terminals) LEK-01PS-2RPT Min Qty: 4500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1150 | Buy Now |
DISTI #
57AC8333
|
Newark | Connector, Plug, 1Pos, Pitch Spacing:-, No. Of Contacts:1Contacts, Gender:Plug, Product Range:Lek Series, Contact Termination Type:Solder, No. Of Rows:-, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Bronze, Svhc:No Rohs Compliant: Yes |Jst (Japan Solderless Terminals) LEK-01PS-2RPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 / $0.1900 | Buy Now |
Part Details for LEK-01PS-2RPT
LEK-01PS-2RPT CAD Models
LEK-01PS-2RPT Part Data Attributes:
|
LEK-01PS-2RPT
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
LEK-01PS-2RPT
JST Manufacturing
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |