Part Details for LEJSH40T6B-800B-R592 by SMC Corporation of America
Overview of LEJSH40T6B-800B-R592 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX800BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 80ohm POWRTRN | |
R8A77800BDBGGV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77800BDBGV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for LEJSH40T6B-800B-R592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74805884
|
RS | ELECTRIC SLIDER, HI RIGIDITY, BALL SCREW DRIVE, LEJ SERIES | SMC Corporation LEJSH40T6B-800B-R592 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5,983.9300 | RFQ |