Part Details for LEJS40S2A-700-S2A11 by SMC Corporation of America
Overview of LEJS40S2A-700-S2A11 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655AZAS2A11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Angle exit metalized hood with long jack screws | |
8655AZBS2A11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Angle exit metalized hood with long jack screws | |
8655AZCS2A11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 37 way Angle exit metalized hood with long jack screws |
Price & Stock for LEJS40S2A-700-S2A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74805292
|
RS | ELECTRIC SLIDER, HI RIGIDITY, BALL SCREW DRIVE, LEJ SERIES | SMC Corporation LEJS40S2A-700-S2A11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4,762.5000 | RFQ |