Part Details for LEJBX6-1-61-20.0-A-M6-T by Sensata Circuit Breakers
Overview of LEJBX6-1-61-20.0-A-M6-T by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LEJBX6-1-61-20.0-A-M6-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1307-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A ROCKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.1333 | Buy Now |
|
Onlinecomponents.com | Hydraulic-Magnetic Circuit Breakers RoHS: Compliant | 0 |
|
$23.7100 / $81.0700 | Buy Now |
DISTI #
000000000005537697
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$24.1600 / $75.0900 | Buy Now |
|
Master Electronics | Hydraulic-Magnetic Circuit Breakers RoHS: Compliant | 0 |
|
$23.7100 / $81.0700 | Buy Now |
Part Details for LEJBX6-1-61-20.0-A-M6-T
LEJBX6-1-61-20.0-A-M6-T CAD Models
LEJBX6-1-61-20.0-A-M6-T Part Data Attributes:
|
LEJBX6-1-61-20.0-A-M6-T
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LEJBX6-1-61-20.0-A-M6-T
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 20A ROCKER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.05 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 57.15 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |