Part Details for LEJBX11-1-62-30.0-AGR-M3-T by Sensata Circuit Breakers
Overview of LEJBX11-1-62-30.0-AGR-M3-T by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEJBX11-1-62-30.0-AGR-M3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-LEJBX11-1-62-30.0-AGR-M3-T-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.2167 | Buy Now |
DISTI #
75144638
|
RS | Cir Brkr Hyd Mag, Push, 2 Pole, 50/60Hz Medium Delay, 30A, LEJ Series | Sensata - Airpax LEJBX11-1-62-30.0-AGR-M3-T RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$171.9300 / $183.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.1800 / $158.0900 | Buy Now |
DISTI #
000000000007238237
|
Sager | CIR BRKR HYD MAG Min Qty: 1 | 0 |
|
$51.9200 / $208.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$74.1800 / $158.0900 | Buy Now |