Part Details for LEGBXF66-37203-1-V by Sensata Circuit Breakers
Results Overview of LEGBXF66-37203-1-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEGBXF66-37203-1-V Information
LEGBXF66-37203-1-V by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for LEGBXF66-37203-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEGBXF66-37203-1-V-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.5133 | Buy Now |
DISTI #
75580582
|
RS | Circuit Breaker Magnetic-Hydraulic, 2 Pole, LEG Series | Sensata - Airpax LEGBXF66-37203-1-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$95.4700 / $99.0300 | RFQ |
DISTI #
APXLEGBXF66-37203-1-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0500 / $90.3200 | Buy Now |
DISTI #
000000000002738901
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$27.4200 / $85.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.0500 / $90.3200 | Buy Now |