LEGBX6-1REG4-62-10.0-A-M3-V
Description: CIR BRKR MAG-HYDR 10A ROCKER

Overview of LEGBX6-1REG4-62-10.0-A-M3-V by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Energy and Power Systems Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for LEGBX6-1REG4-62-10.0-A-M3-V by Sensata Circuit Breakers

Part # Manufacturer Description Stock Price Buy
DISTI # LEGBX6-1REG4-62-10.0-A-M3-V-ND
DigiKey CIR BRKR MAG-HYDR 10A ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 3 $96.7433
$96.7433 Buy Now
RS Cir Brkr Hyd Mag, Screw, 1 Pole, 50/60Hz Long Delay, 10A, LEG Series | Sensata - Airpax LEGBX6-1REG4-62-10.0-A-M3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 3 $133.2900
$133.2900 RFQ
DISTI # 000000000003426014
Sager Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 0
  • 1 $153.9100
  • 26 $70.4600
  • 55 $61.2300
  • 154 $52.4400
  • 372 $41.5500
  • 771 $38.3500
$38.3500 / $153.9100 Buy Now

CAD Models for LEGBX6-1REG4-62-10.0-A-M3-V by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LEGBX6-1REG4-62-10.0-A-M3-V by Sensata Circuit Breakers

LEGBX6-1REG4-62-10.0-A-M3-V
Sensata Circuit Breakers
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
Actuator Type
ROCKER
Body Breadth
19.05 mm
Body Height
42.85 mm
Body Length or Diameter
56.31 mm
Circuit Function
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
5000 A
Rated Current
10 A
Rated Voltage(AC)
240 V
Rated Voltage(DC)
80 V
Reference Standard
CCC; CSA; TUV; UL
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. LEGBX6-1REG4-62-10.0-A-M3-V
    Sensata Circuit Breakers
    CIR BRKR MAG-HYDR 10A ROCKER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LEGBX6-1REG4-62-10.0-A-M3-V by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LEGBX6-1REG4-62-10.0-A-M3... by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of LEGBX6-1REG4-62-10.0-A-M3... would you like to use for your alert(s)?
  • Please alert me when LEGBX6-1REG4-62-10.0-A-M3... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LEGBX6-1REG4-62-10.0-A-M3... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LEGBX6-1REG4-62-10.0-A-M3... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LEGBX6-1REG4-62-10.0-A-M3... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LEGBX6-1REG4-62-10.0-A-M3....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LEGBX6-1REG4-62-10.0-A-M3-V by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: