Part Details for LEGBX6-1-62-15.0-M6-V by Sensata Circuit Breakers
Overview of LEGBX6-1-62-15.0-M6-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEGBX6-1-62-15.0-M6-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEGBX6-1-62-15.0-M6-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7133 | Buy Now |
DISTI #
73532447
|
RS | Cir Brkr Hyd Mag, Screw, 1 Pole, 50/60Hz Long Delay, 15A, LEG Series | Sensata - Airpax LEGBX6-1-62-15.0-M6-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0400 | RFQ |
DISTI #
APXLEGBX6-1-62-15.0-M6-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cir Brkr Hyd Mag, Screw, 1 Pole, 50/60Hz Long Delay, 15A, LEG Series | Sensata - Airpax LEGBX6-1-62-15.0-M6-V RoHS: Compliant |
20 In Stock |
|
$18.6200 / $63.7900 | Buy Now |
DISTI #
000000000005537669
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$19.7300 / $61.3000 | Buy Now |
|
Master Electronics | Cir Brkr Hyd Mag, Screw, 1 Pole, 50/60Hz Long Delay, 15A, LEG Series | Sensata - Airpax LEGBX6-1-62-15.0-M6-V RoHS: Compliant |
20 In Stock |
|
$18.6200 / $63.7900 | Buy Now |