Part Details for LEGBX1-1-63-20.0-M3-V by Sensata Circuit Breakers
Overview of LEGBX1-1-63-20.0-M3-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for LEGBX1-1-63-20.0-M3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEGBX1-1-63-20.0-M3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6733 | Buy Now |
DISTI #
73532435
|
RS | Cir Brkr Hyd Mag, Push, 1 Pole, 50/60Hz Motor Start, 20A, LEG Series | Sensata - Airpax LEGBX1-1-63-20.0-M3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$67.0200 | RFQ |
DISTI #
APXLEGBX1-1-63-20.0-M3-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0100 / $62.3700 | Buy Now |
DISTI #
000000000004966206
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$18.6200 / $57.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.0100 / $62.3700 | Buy Now |