Part Details for LEGA6-1-61-16.0-A-21-T by Sensata Circuit Breakers
Overview of LEGA6-1-61-16.0-A-21-T by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEGA6-1-61-16.0-A-21-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73532402
|
RS | Cir Brkr Hyd Mag, Screw, 1 Pole, 50/60Hz Short Delay, 16A, LEG Series | Sensata - Airpax LEGA6-1-61-16.0-A-21-T RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$78.7600 | RFQ |
DISTI #
APXLEGA6-1-61-16.0-A-21-T
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1700 / $73.2900 | Buy Now |
DISTI #
000000000005659437
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$21.8600 / $67.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.1700 / $73.2900 | Buy Now |