Part Details for LEFSH32RS3H-600N-S5A1 by SMC Corporation of America
Overview of LEFSH32RS3H-600N-S5A1 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9260-0NLG2 | Renesas Electronics Corporation | Automotive Single Coil 15W Wireless Charging Transmitter | |
P9260-0NLG28 | Renesas Electronics Corporation | Automotive Single Coil 15W Wireless Charging Transmitter | |
HM2R01PA5600N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row Receptacle Module Type A |
Price & Stock for LEFSH32RS3H-600N-S5A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74627390
|
RS | SLIDER ACTUATOR, HI PREC BALL SCREW DRIVE, LEF SERIES | SMC Corporation LEFSH32RS3H-600N-S5A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,278.5700 | RFQ |