Part Details for LEFS25RT6H-450-R592 by SMC Corporation of America
Overview of LEFS25RT6H-450-R592 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MR592018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,SMT,2x4Pin,Gold Flash,LCP,6.0mm*2.54mm_7.5mm,With CAP | |
G800LR592032EU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 2x4Pin, Matte Tin, LCP, 8.08mm*2.54mm*3.18mm, Color-Black, Bag | |
MSP430FR59221IRGCR | Texas Instruments | 16 MHz Ultra-Low-Power MCU featuring 64KB FRAM, 2KB SRAM, 51 IO, ADC12, AES 64-VQFN -40 to 85 |
Price & Stock for LEFS25RT6H-450-R592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74623678
|
RS | ELECTRIC SLIDE ACTUATOR, BALL SCREW DRIVE, LEF SERIES | SMC Corporation LEFS25RT6H-450-R592 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,369.6400 | RFQ |