Part Details for LEFB32UT7S-700K-S2B2 by SMC Corporation of America
Overview of LEFB32UT7S-700K-S2B2 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-700KLC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-700KLB | Coilcraft Inc | General Purpose Inductor, 0.07uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-700KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
Price & Stock for LEFB32UT7S-700K-S2B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74796560
|
RS | BALL SCREW DRIVE SLIDER ACTUATOR, LEF SERIES | SMC Corporation LEFB32UT7S-700K-S2B2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,701.7900 | RFQ |