Part Details for LEFB32T-800N-S31N1D by SMC Corporation of America
Overview of LEFB32T-800N-S31N1D by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE800NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, WSON10B | |
TCKE800NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, WSON10B | |
NSC800N-4I | Rochester Electronics LLC | Replacement for National Semiconductor part number NSC800N-4I. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for LEFB32T-800N-S31N1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74796168
|
RS | BELT DRIVE SLIDER ACTUATOR, LEF SERIES | SMC Corporation LEFB32T-800N-S31N1D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,617.8600 | RFQ |