Part Details for LEF00700TBPNKABA15 by Honeywell Sensing and Control
Results Overview of LEF00700TBPNKABA15 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEF00700TBPNKABA15 Information
LEF00700TBPNKABA15 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LEF00700TBPNKABA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1311
|
Newark | Le Pressure Switch |Honeywell LEF00700TBPNKABA15 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.7700 / $87.7400 | Buy Now |
DISTI #
480-LEF00700TBPNKABA15-ND
|
DigiKey | LE PRESSURE SWITCH Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.8200 | Buy Now |
DISTI #
785-00700TBPNKABA15
|
Mouser Electronics | Industrial Pressure Sensors LE PRESSURE SWITCH | 0 |
|
$59.8200 | Order Now |
|
Master Electronics | Pressure Sensor 0bar to 7bar True Gage RoHS: Compliant | 0 |
|
$61.0700 / $115.7200 | Buy Now |
Part Details for LEF00700TBPNKABA15
LEF00700TBPNKABA15 CAD Models
LEF00700TBPNKABA15 Part Data Attributes
|
LEF00700TBPNKABA15
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LEF00700TBPNKABA15
Honeywell Sensing and Control
Strain Guage Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | TRUE GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |