Part Details for LEDWB150X150PW2-XQ by Banner Engineering Corp
Overview of LEDWB150X150PW2-XQ by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDWB150X150PW2-XQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-LEDWB150X150PW2-XQ-ND
|
DigiKey | VISION SYS LIGHT 150X150MM WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$919.0100 | Buy Now |
DISTI #
778-LDWB150X150PW2XQ
|
Mouser Electronics | LED Backlighting Vision Light - 150 x 150 mm Backlight IP67, Visible White LED - 24 V dc, Requires Cordset MQDC20xx-xxx | 2 |
|
$919.0000 | Buy Now |
|
Neutron USA | Vision Light, LED, Visible White, 150mmx 150mm, 24VDC, Backlight, IP67, 82483 | 15 |
|
$1,505.7900 | Buy Now |