Part Details for LEDUV395A70AP5-XQ by Banner Engineering Corp
Overview of LEDUV395A70AP5-XQ by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDUV395A70AP5-XQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T4078
|
Newark | Vision Light: 70 Mm Area - Ip68, 5 High Intensity 395Nm Uv Leds - 24 V Dc, Clear Plastic Window, Requires Cable Mqdc20-Xxx |Banner Engineering LEDUV395A70AP5-XQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,196.0000 | Buy Now |
DISTI #
778-LEDUV395A70AP5XQ
|
Mouser Electronics | LED Lighting Fixtures Vision Light: 70 mm Area - IP68, 5 High Intensity 395 nm UV LEDs - 24 V dc, Clear Plastic Window, Requires Cable MQDC20-xxx | 0 |
|
$1,196.0000 | Order Now |