Part Details for LEDS2M-650-01 by Essentra Components
Overview of LEDS2M-650-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LEDS2M-650-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEDS2M-650-01-ND
|
DigiKey | LED HOLDER T1 3/4 NYLON NATURAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1430 In Stock |
|
$0.0664 / $0.2900 | Buy Now |
DISTI #
144-LEDS2M-650-01
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1-3/4,Nat,.650 in Spc RoHS: Compliant | 390 |
|
$0.1870 / $0.2900 | Buy Now |
DISTI #
71184709
|
RS | LED Spacer, T-1 3/4, Natural, Nylon, .65 in Spacer | Essentra Components LEDS2M-650-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2550 / $0.2780 | RFQ |
|
Future Electronics | LEDS2M Series Natural Nylon .650 inch Molded LED Spacer for T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.2200 / $0.2550 | Buy Now |
|
Bisco Industries | 774 |
|
Buy Now | ||
DISTI #
RICLEDS2M-650-01
|
Heilind Electronics | LED SpacerT-1-3/4Nat.650 in Spc LED Spacer T-1-3/4 Natural | Americas - 1041 in Stock |
|
$0.2585 / $0.3102 | Buy Now |
|
Onlinecomponents.com | LED Spacer - 16.5 mm (0.650 in) RoHS: Compliant | 0 |
|
$0.1769 / $0.2983 | Buy Now |
DISTI #
RICLEDS2M-650-01
|
Interstate Connecting Components | LED SpacerT-1-3/4Nat.650 in Spc LED Spacer T-1-3/4 Natural | 347 |
|
$0.2585 / $0.3102 | Buy Now |
DISTI #
RICLEDS2M-650-01
|
DB Roberts | LED SpacerT-1-3/4Nat.650 in Spc LED Spacer T-1-3/4 Natural | 0 |
|
RFQ |
Part Details for LEDS2M-650-01
LEDS2M-650-01 CAD Models
LEDS2M-650-01 Part Data Attributes
|
LEDS2M-650-01
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
LEDS2M-650-01
Essentra Components
LED Mounting Hardware,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Essentra Components | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |