Part Details for LEDS2M-400-01 by Essentra Components
Results Overview of LEDS2M-400-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEDS2M-400-01 Information
LEDS2M-400-01 by Essentra Components is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LEDS2M-400-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEDS2M-400-01-ND
|
DigiKey | LED HOLDER T1 3/4 NYLON NATURAL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2695 | Buy Now |
DISTI #
144-LEDS2M-400-01
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1-3/4,Nat,.400 in Spc RoHS: Compliant | 0 |
|
$0.2250 / $0.7200 | Order Now |
DISTI #
71184702
|
RS | LED Spacer, T-1 3/4, Natural, Nylon, .40 in Spacer Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2420 / $0.2720 | RFQ |
|
Onlinecomponents.com | LED Spacer - 10.2 mm (0.400 in) RoHS: Compliant | 0 |
|
$0.1637 / $0.2174 | Buy Now |
DISTI #
RICLEDS2M-400-01
|
DB Roberts | LED SpacerT-1-3/4Nat.400 in Spc LED Spacer T-1-3/4 Natural | 0 |
|
RFQ |
Part Details for LEDS2M-400-01
LEDS2M-400-01 CAD Models
LEDS2M-400-01 Part Data Attributes
|
LEDS2M-400-01
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
LEDS2M-400-01
Essentra Components
LED Mounting Hardware,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |