Part Details for LEDS2M-380-01 by Essentra Components
Results Overview of LEDS2M-380-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEDS2M-380-01 Information
LEDS2M-380-01 by Essentra Components is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LEDS2M-380-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2196-ND
|
DigiKey | LED HOLDER T1 3/4 NYLON NATURAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
962 In Stock |
|
$0.2046 / $0.6800 | Buy Now |
DISTI #
144-LEDS2M-380-01
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1-3/4,Nat,.380 in Spc RoHS: Compliant | 0 |
|
$0.2040 / $0.6800 | Order Now |
DISTI #
71184701
|
RS | LED Spacer, T-1 3/4, Natural, Nylon, .38 in Spacer Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Onlinecomponents.com | LED Spacer - 9.7 mm (0.380 in) RoHS: Compliant |
1122 In Stock |
|
$0.1637 / $0.2174 | Buy Now |
DISTI #
63376085
|
Verical | LED Spacer Molded Nylon Material Natural Color Min Qty: 1000 Package Multiple: 1000 Date Code: 2103 | Americas - 1000 |
|
$0.2558 | Buy Now |
DISTI #
RICLEDS2M-380-01
|
DB Roberts | LED SpacerT-1-3/4Nat.380 in Spc LED Spacer T-1-3/4 Natural | 0 |
|
RFQ | |
|
Master Electronics | LED Spacer - 9.7 mm (0.380 in) RoHS: Compliant |
1122 In Stock |
|
$0.1637 / $0.2174 | Buy Now |
Part Details for LEDS2M-380-01
LEDS2M-380-01 CAD Models
LEDS2M-380-01 Part Data Attributes
|
LEDS2M-380-01
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
LEDS2M-380-01
Essentra Components
LED Mounting Hardware,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Essentra Components | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |