Part Details for LEDS1-10-26 by Essentra Components
Results Overview of LEDS1-10-26 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEDS1-10-26 Information
LEDS1-10-26 by Essentra Components is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LEDS1-10-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4274-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1779 In Stock |
|
$0.0708 / $0.2700 | Buy Now |
DISTI #
144-LEDS1-10-26
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1,Black,5/8 in Spc RoHS: Compliant | 814 |
|
$0.0630 / $0.3200 | Buy Now |
DISTI #
71184667
|
RS | LED Spacer, T-13.0 mm, .625 in Spacer, Black PVC Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0980 / $0.1060 | RFQ |
|
Onlinecomponents.com | LED Spacer,T-1<multisep/>3.0 mm, .625 in Spacer, Black PVC RoHS: Compliant | 0 |
|
$0.0668 / $0.0958 | Buy Now |
DISTI #
RICLEDS1-10-26
|
DB Roberts | LED SpacerT-1Black5/8 in Spc LED Spacer T-1 Black 5/8 in Spc | 0 |
|
RFQ |
Part Details for LEDS1-10-26
LEDS1-10-26 CAD Models
LEDS1-10-26 Part Data Attributes
|
LEDS1-10-26
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
LEDS1-10-26
Essentra Components
LED Mounting Hardware,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Essentra Components | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |
LEDS1-10-26 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for LEDs1-10-26 is -20°C to 40°C, with a relative humidity of 60% or less.
-
Yes, LEDs1-10-26 can be used in outdoor applications, but they must be properly sealed and protected from moisture and extreme temperatures.
-
The maximum soldering temperature for LEDs1-10-26 is 260°C for 3 seconds, with a soldering iron temperature of 350°C maximum.
-
Yes, LEDs1-10-26 are RoHS and REACH compliant, making them suitable for use in EU and other regions with similar regulations.
-
The typical lifespan of LEDs1-10-26 is 50,000 hours or more, depending on operating conditions and usage.