Part Details for LEDRLB145XW6-XQ (ALTERNATE: 29637) by Banner Engineering Corp
Overview of LEDRLB145XW6-XQ (ALTERNATE: 29637) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDRLB145XW6-XQ (ALTERNATE: 29637)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70705214
|
RS | Vision Light-Linear BACk Light 145mm, Voltage, 24V, Vision Light Series | Banner Engineering LEDRLB145XW6-XQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$595.3500 | Buy Now |