Part Details for LEDRA70SSD5-XQ by Banner Engineering Corp
Results Overview of LEDRA70SSD5-XQ by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEDRA70SSD5-XQ Information
LEDRA70SSD5-XQ by Banner Engineering Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LEDRA70SSD5-XQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T4353
|
Newark | Vision Light - 70 Mm Area - Ip68 Stainless Steel, 5 High Intensity Red Leds - 24 V Dc, Clear Diffu... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,926.0000 | Buy Now |
DISTI #
778-LEDRA70SSD5-XQ
|
Mouser Electronics | LED Lighting Fixtures Vision Light - 70 mm Area - IP68 Stainless Steel, 5 High Intensity Red LEDs -... more | 0 |
|
$1,926.0000 | Order Now |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for LEDRA70SSD5-XQ
LEDRA70SSD5-XQ CAD Models
LEDRA70SSD5-XQ Part Data Attributes
|
LEDRA70SSD5-XQ
Banner Engineering Corp
Buy Now
|
Compare Parts:
LEDRA70SSD5-XQ
Banner Engineering Corp
Select a part to compare: |
Samacsys Manufacturer | Banner |