Part Details for LEDM-2-08 by Essentra Components
Overview of LEDM-2-08 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LEDMCUEVM-132 | Texas Instruments | MSP432E401Y MCU communications board for LED evaluation modules |
Price & Stock for LEDM-2-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4261-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2956 In Stock |
|
$0.1080 / $0.5600 | Buy Now |
DISTI #
144-LEDM-2-08
|
Mouser Electronics | LED Mounting Hardware LED Spacer,3MM T-1,Black,8MM Spc RoHS: Compliant | 505 |
|
$0.1090 / $0.5300 | Buy Now |
DISTI #
71184653
|
RS | Round Metric LED Spacer, T-13.0 mm, Style 2, 8.0 mm Spacer, Black PVC | Essentra Components LEDM-2-08 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 / $0.5340 | RFQ |
|
Future Electronics | LED 3MM T-1 Black 8MM Spc Spacer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1100 / $0.1190 | Buy Now |
|
Onlinecomponents.com | LED Spacer - PVC - Overall Diameter 4.8 mm (0.189 in) - Overall Height 8.0 mm (0.315 in) - RoHS: Compliant | 0 |
|
$0.0882 / $0.1266 | Buy Now |
DISTI #
RICLEDM-2-08
|
DB Roberts | LED Spacer3MM T-1Black8MM Spc LED Spacer 3MM T-1 Black | 0 |
|
RFQ |