Part Details for LEDBR80X80W W/30 by Banner Engineering Corp
Overview of LEDBR80X80W W/30 by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEDBR80X80W W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-LEDBR80X80WW/30
|
Mouser Electronics | LED Lighting Fixtures PresencePLUS 80 x 80 mm Ring Light, Visible Blue LED 24 V dc, 9 m (30 ft) Cable with flying leads | 0 |
|
$705.0000 | Order Now |