Part Details for LEDBLA290XG6-XQ by Banner Engineering Corp
Results Overview of LEDBLA290XG6-XQ by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEDBLA290XG6-XQ Information
LEDBLA290XG6-XQ by Banner Engineering Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LEDBLA290XG6-XQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T4101
|
Newark | Vision Light - 290 Mm Linear Array - Ip50, 12 High Intensity Blue Leds - 24 V Dc, Clear Glass Wind... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$994.0000 | Buy Now |
DISTI #
2170-LEDBLA290XG6-XQ-ND
|
DigiKey | VISION LIGHT - 290 MM LINEAR ARR Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$977.0000 | Buy Now |
DISTI #
778-LEDBLA290XG6-XQ
|
Mouser Electronics | LED Bars & Arrays Vision Light - 290 mm Linear Array - IP50, 12 High Intensity Blue LEDs - 24 V... more | 0 |
|
$994.0000 | Order Now |