Part Details for LED9WA19/ADV/827-DIM-G7A by EiKO Global LLC
Overview of LED9WA19/ADV/827-DIM-G7A by EiKO Global LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97634IRT26Z-T | Renesas Electronics Corporation | White LED Driver with PWM Dimming | |
ISL97634IRT14Z-T | Renesas Electronics Corporation | White LED Driver with PWM Dimming |
Price & Stock for LED9WA19/ADV/827-DIM-G7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71268204
|
RS | LED ADVANTAGE A19 9W-750LM DIMMABLE 80CRI 2700K E26 120V 2 PACK | EIKO LED9WA19/ADV/827-DIM-G7A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1700 / $6.9000 | RFQ |