Part Details for LED55CB by Fairchild Semiconductor Corporation
Overview of LED55CB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LED55CB
LED55CB CAD Models
LED55CB Part Data Attributes:
|
LED55CB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LED55CB
Fairchild Semiconductor Corporation
Infrared LED, 1-Element, 940nm, HERMETIC SEALED, TO-46, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 5.4 mW | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Surface Mount | NO |