Part Details for LED3-UV-395-30 by Bivar Inc
Overview of LED3-UV-395-30 by Bivar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for LED3-UV-395-30
LED3-UV-395-30 CAD Models
LED3-UV-395-30 Part Data Attributes:
|
LED3-UV-395-30
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
LED3-UV-395-30
Bivar Inc
Visible LED, Water Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Overall Height | 4.9 mm | |
Peak Wavelength | 395 nm | |
Viewing Angle | 30 deg |