There are no models available for this part yet.
Overview of LED25W-12 by Thomas Research Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LED25W-12 by Thomas Research Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1121-1039-ND
|
DigiKey | LED DRIVER CV AC/DC 12V 2.08A Min Qty: 1 Lead time: 20 Weeks Container: Box |
27 In Stock |
|
$30.9924 / $38.1100 | Buy Now |